572-32 | Kern

IoT-Line precision scales, adjustment with external weight, 420 g/0.001 g, 572-32

Order No.: 12L7240
EAN: 4045761356849
MPN:
572-32
Series: 572
572-32 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
922.25 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
922.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
922.25 €

Precision scale, 572-32, Kern

Thanks to the many typical laboratory functions, such as, for example, recipe function, percentage determination, combined with the high level of precision, the KERN 572 is a reliable partner for day-to-day work in the laboratory. The robust version, typical industrial functions, such as piece-counting, vibrationfree weighing and the large weighing ranges also make these balances ideal for all industrial applications, where a high level of precision is required.

Features

  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m², or similar
  • The robust aluminium diecast housing maintains the stability, protects the weighing technology elements and is robust enough to cope with everyday use
  • Level indicator to level the balance precisely
Technical specifications
Product type IoT-Line Präzisionswaage
Version Justierung mit externem Gewicht
Weighing Capacity 0.42 kg
Readability 0,001 g
Logistics
Country of origin DE
Customs tariff number 90160010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes