572-35 | Kern
IoT-Line precision scales, adjustment with external weight, 2.4 kg/0.01 g, 572-35
Unit Price (€ / pc.)
892.50 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: On Request **
Precision scale, 572-35, Kern
Thanks to the many typical laboratory functions, such as, for example, recipe function, percentage determination, combined with the high level of precision, the KERN 572 is a reliable partner for day-to-day work in the laboratory. The robust version, typical industrial functions, such as piece-counting, vibrationfree weighing and the large weighing ranges also make these balances ideal for all industrial applications, where a high level of precision is required.
Features
- Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m², or similar
- The robust aluminium diecast housing maintains the stability, protects the weighing technology elements and is robust enough to cope with everyday use
- Level indicator to level the balance precisely
Technical specifications
Product type | IoT-Line Präzisionswaage | |
Version | Justierung mit externem Gewicht | |
Weighing Capacity | 2.4 kg | |
Readability | 0,01 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90160010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |