572-909N | Kern
Plug-in power supply, 12 V, adapter EURO, UK, US, CH, 572-909N
Unit Price (€ / pc.)
45.22 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Power adapter, 572-909N, Kern
Power adapter, plastic, Net weight approx. 0,10 kg.
Technical specifications
Version | 12 V, Adapter EURO, UK, US, CH | |
Product type | Steckernetzteil |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |