ACS 100-4 | Kern

Analytical scale, adjustment with external weight, 120 g/0.0001 g, ACS 100-4

Order No.: 12L7263
EAN: 4045761235694
MPN:
ACS 100-4
Series: ACS
ACS 100-4 Kern Weighing Scales Image 1
ACS 100-4 Kern Weighing Scales Image 2
ACS 100-4 Kern Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
1,582.70 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
1,582.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,582.70 €

Analytical scale, ACS 100-4, Kern

Adjusting program CAL for quick setting of the balance accuracy using an external test weight at an additional price, see test weights. Simple recipe weighing and documenting with a combined tare/print function. In addition, the ingredients for the recipe are numbered automatically and printed out with their corresponding number and nominal weight.

Features

  • Dosage aid: High stability mode and other filter settings can be selected
  • Automatic data output to the PC/printer each time the balance is steady
  • Identification number: 4 digits, printed on calibration protocol freely programmable
Technical specifications
Product type Analysenwaage
Version Justierung mit externem Gewicht
Weighing Capacity 0.12 kg
Readability 0,0001 g
Logistics
Country of origin PH
Customs tariff number 90160010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes