ALJ 160-4A | Kern

Analytical scale, 160 g/0.1 mg, ALJ 160-4A

Order No.: 12L7175
EAN: 4045761242906
MPN:
ALJ 160-4A
Series: ALJ
ALJ 160-4A Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
1,605.31 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
1,605.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,605.31 €

Analytical balance, ALJ 160-4A, Kern - Waagen

Features

  • Fast and efficient work thanks to graphic display
  • Simple plain-text user guidance in the display in the languages DE, GB, FR, IT, ES, PT
  • CAL calibration program for setting accuracy, external test weights at extra cost
  • Internal memory for complete recipes with name and setpoint of the recipe ingredients.
  • Compact dimensions, advantageous where space is limited
  • Protective work hood included in the scope of delivery
Technical specifications
Filter Property Value
Product type analytical scale
Weighing Capacity 0.16 kg
Readability 0.1 mg
Logistics
Property Value
Country of origin CN
Customs tariff number 90160010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes