ALJ 160-4AM | Kern
Analytical scale, 160 g/0.1 mg, ALJ 160-4AM
Unit Price (€ / pc.)
1,650.53 € *
Available: 0 pcs.
Leadtime: On Request **
Analytical balance, ALJ 160-4AM, Kern - Waagen
Features
- Fast and efficient work thanks to graphic display
- Simple plain-text user guidance in the display in the languages DE, GB, FR, IT, ES, PT
- CAL calibration program for setting accuracy, external test weights at extra cost
- Internal memory for complete recipes with name and setpoint of the recipe components.
- Compact dimensions, advantageous where space is limited
- Protective work hood included in scope of delivery
Technical specifications
Readability | 0,1 mg | |
Product type | Analysenwaage | |
Weighing Capacity | 0.16 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90160010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |