ALJ 250-4AM | Kern

Analytical scale, 250 g/0.1 mg, ALJ 250-4AM

Order No.: 12L7179
EAN: 4045761242937
MPN:
ALJ 250-4AM
Series: ALJ
Kern
ALJ 250-4AM Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
1,684.445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,684.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,684.445 €

Analytical balance, ALJ 250-4AM, Kern - Waagen

Features

  • Fast and efficient work thanks to graphic display
  • Simple plain-text user guidance in the display in the languages DE, GB, FR, IT, ES, PT
  • CAL calibration program for setting accuracy, external test weights at extra cost
  • Internal memory for complete recipes with name and setpoint of the recipe components.
  • Compact dimensions, advantageous where space is limited
  • Protective work hood included in scope of delivery
Technical specifications
Ablesbarkeit 0,1 mg
Ausführung Analysenwaage
Wägebereich 0.25 kg
Logistics
Ursprungsland CN
Zolltarifnummer 90160010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes