AXS 100-4 | Kern

Analytical scale, adjustment with external weight, 120 g/0.0001 g, AXS 100-4

Order No.: 12L7281
EAN: 4045761478930
MPN:
AXS 100-4
Series: AXS
AXS 100-4 Kern Weighing Scales Image 1
AXS 100-4 Kern Weighing Scales Image 2
AXS 100-4 Kern Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
714.00 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
714.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
714.00 €

Analytical scale, AXS 100-4, Kern

Entry level analytical balance with compact housing and external adjustment. Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price.

Features

  • Very fast display: steady weight values within 3 s
  • Simple and convenient 5-key operation
Technical specifications
Product type Analysenwaage
Version Justierung mit externem Gewicht
Weighing Capacity 0.12 kg
Readability 0,0001 g
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes