CCA 6K-5M | Kern

Counting scale, 6 kg/0.1 mg, CCA 6K-5M

Order No.: 12L6833
EAN: 4045761235144
MPN:
CCA 6K-5M
Series: CCA
Kern
CCA 6K-5M Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
1,175.72 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
1,175.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,175.72 €

Counting system, CCA 6K-5M, Kern - Waagen

CCA 6K-5M Zählsystem Max 3 kg: 6 kg: d=0,00001 kg

Features

  • The highly accurate KERN counting system can replace a whole range of individual balances, efficiently and at a reasonable price
  • Thanks to EC type approval this counting system can also be used in verified applications, e.g. for order picking packaged items, etc.
  • The balances are connected to one another with an RS 232 Y-cable, which also allows you to connect an end unit, such as, for example, signal lamps, barcode scanners or printers (KERN TCCA-A01-A, included in the scope of supply)
  • Reference scale KERN EWJ
  • This professional precision scale, which can also be used as a stand-alone scale, meets the highest demands for accuracy, weighing capacity and volume of items, by being connected to a high-capacity weighing bridge
  • Concept of easy use: All primary functions have their own key on the keypad
Technical specifications
Ablesbarkeit 0,1 mg
Ausführung Zählwaage
Wägebereich 6 kg
Logistics
Ursprungsland CN
Zolltarifnummer 90160010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes