CFS 15K0.2 | Kern
Counting scale, 15 kg/200 mg, CFS 15K0.2
Unit Price (€ / pc.)
384.37 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Counting Scale, CFS 15K0.2, Kern - Waagen
CFS 15K0.2 Zählwaage 0,0002 kg : 15 kg
Features
- Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Checkweighing: A visual and audible signal assists with portion division, dispensing or grading
- Programmable using numerical key pad:
- required reference quantity
- known reference weight
Technical specifications
Readability | 200 mg | |
Product type | Zählwaage | |
Weighing Capacity | 15 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |