CFS 300-3 | Kern
Counting scale, 0.3 kg/1 mg, CFS 300-3
Counting scales, type Kern CFS.
Memory for 100 articles including extra text. Reference and tare weight, e.g of containers. Weighing with tolerance range (check weighing). Reference batches/weights can be programmed by means of keypad input. Fill-to-target function (programmable target weight). The reached target weight is indicated by visual and acoustic signal. Precise count by means of automatic reference optimization. With interface for a second scale for the configuration of a high-res counting system. Backlit LCD (20 mm digit height); Ambient temperatures: 0 to +40 °C.
Technical attributes (type, max. weighing range,readability, reproducibility, lowest item weight/batch, weighing plate dimensions): CFS 300-3, 0.3 kg, 0.001 g, 0.002 g, 0.005 g, Ø 80 mm
Readability | 1 mg | |
Product type | Zählwaage | |
Weighing Capacity | 0.3 kg |
Country of origin | CN |
Customs tariff number | 90160010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |