CFS 3K-5 | Kern

Counting scale, 3 kg/10 mg, CFS 3K-5

Order No.: 12L6618
EAN: 4045761144477
MPN:
CFS 3K-5
Series: CFS
Kern
CFS 3K-5 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
385.9884 € *
Available: 1 pcs.
Leadtime: 17 Weeks **
Total Price:
385.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
385.9884 €

Counting scales, type Kern CFS.

Memory for 100 articles including extra text. Reference and tare weight, e.g of containers. Weighing with tolerance range (check weighing). Reference batches/weights can be programmed by means of keypad input. Fill-to-target function (programmable target weight). The reached target weight is indicated by visual and acoustic signal. Precise count by means of automatic reference optimization. With interface for a second scale for the configuration of a high-res counting system. Backlit LCD (20 mm digit height); Ambient temperatures: 0 to +40 °C.

Technical attributes (type, max. weighing range,readability, reproducibility, lowest item weight/batch, weighing plate dimensions): CFS 3K-5, 3.0 kg, 0.01 g, 0.02 g, 0.05 g, 264 x 225 mm

Technical specifications
Ablesbarkeit 10 mg
Ausführung Zählwaage
Wägebereich 3 kg
Logistics
Ursprungsland CN
Zolltarifnummer 90160010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes