CFS 50K-3 | Kern
Counting scale, 50 kg/1 g, CFS 50K-3
Unit Price (€ / pc.)
446.5475 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Counting Scale, CFS 50K-3, Kern - Waagen
CFS 50K-3 Zählwaage 0,001 kg : 50 kg
Features
- Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Checkweighing: A visual and audible signal assists with portion division, dispensing or grading
- Programmable using numerical key pad:
- required reference quantity
- known reference weight
Technical specifications
Readability | 1 g | |
Product type | Zählwaage | |
Weighing Capacity | 50 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |