CH 50K100 | Kern
Hanging scale, 50 kg/100 g, CH 50K100
Unit Price (€ / pc.)
76.874 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Hanging Balance, CH 50K100, Kern - Waagen
CH 50K100 Hängewaage Max 50 kg: d=0,1 kg
Features
- With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- Ideal for rapid control in goods-in and goods-out
- Essential too in the private sector to determine the weight of fish, game, fruits, bicycle parts, suitcases etc.
- Hold function: For easy reading of the weighing result, the display can be frozen in different ways. Either automatically when the weighing value remains unchanged or manually by pressing the Hold key
- Tape measure, extractable, length approx. 100 cm
- Peak load display (peak hold)
Technical specifications
Readability | 100 g | |
Product type | Hängewaage | |
Weighing Capacity | 50 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |