CH 50K50 | Kern

Hanging scale, 50 kg/50 g, CH 50K50

Order No.: 12L6862
EAN: 4045761027190
MPN:
CH 50K50
Series: CH
CH 50K50 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
88.1790 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
88.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.1790 €

Hanging Balance, CH 50K50, Kern - Waagen

CH 50K50 Hängewaage Max 50 kg: d=0,05 kg

Features

  • With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
  • Ideal for rapid control in goods-in and goods-out
  • Essential too in the private sector to determine the weight of fish, game, fruits, bicycle parts, suitcases etc.
  • Hold function: For easy reading of the weighing result, the display can be frozen in different ways. Either automatically when the weighing value remains unchanged or manually by pressing the Hold key
  • Tape measure, extractable, length approx. 100 cm
  • Peak load display (peak hold)
Technical specifications
Readability 50 g
Product type Hängewaage
Weighing Capacity 50 kg
Logistics
Country of origin CN
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes