CIB 10K-3 | Kern
Counting scale, 15 kg/1 g, CIB 10K-3
Unit Price (€ / pc.)
299.5825 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Counting scale, CIB 10K-3, Kern - Waagen
Features
- Three displays for weight indication, reference weight, total piece count
- Accurate counting: Automatic reference optimization gradually improves the average value of the part weight
- Zählsummenspeicher: zum Aufsummieren von gleichen Zählteilen in Gesamtstück und Gesamtgewicht
- 20 user-assignable direct keys for frequently recurring reference weights and PRE-Tare values
- Memory (PLU) for 50 reference weights and PRE-Tare values
- High mobility: Thanks to battery operation and compact, lightweight design, suitable for use at several locations
Technical specifications
Readability | 1 g | |
Product type | Zählwaage | |
Weighing Capacity | 15 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |