CIB 30K-3 | Kern

Counting scale, 30 kg/2 g, CIB 30K-3

Order No.: 12L7184
EAN: 4045761214835
MPN:
CIB 30K-3
Series: TCIB-A
CIB 30K-3 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
299.5825 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
299.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.5825 €

Counting scale, CIB 30K-3, Kern - Waagen

Features

  • Three displays for weight indication, reference weight, total number of pieces
  • Accurate counting: The automatic reference optimization improves the average value of the part weight step by step.
  • Zählsummenspeicher: zum Aufsummieren von gleichen Zählteilen in Gesamtstück und Gesamtgewicht
  • 20 user-assignable direct keys for frequently recurring reference weights and PRE-Tare values
  • Memory (PLU) for 50 reference weights and PRE-Tare values
  • High mobility: Battery operation and compact, lightweight design suitable for use in multiple locations
Technical specifications
Readability 2 g
Product type Zählwaage
Weighing Capacity 30 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes