CIB 6K-4 | Kern
Counting scale, 6 kg/5 g, CIB 6K-4
Unit Price (€ / pc.)
299.5825 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Counting scale, CIB 6K-4, Kern - Waagen
Features
- Three displays for weight indication, reference weight, total number of pieces
- Accurate counting: The automatic reference optimization improves the average value of the part weight step by step.
- Zählsummenspeicher: zum Aufsummieren von gleichen Zählteilen in Gesamtstück und Gesamtgewicht
- 20 user-assignable direct keys for frequently recurring reference weights and PRE-Tare values
- Memory (PLU) for 50 reference weights and PRE-Tare values
- High mobility: Battery operation and compact, lightweight design suitable for use in multiple locations
Technical specifications
Ablesbarkeit | 5 g | |
Ausführung | Zählwaage | |
Wägebereich | 6 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |