CKE 360-3 | Kern

Counting scale, 360 g/1 mg, CKE 360-3

Order No.: 12L6868
EAN: 4045761243439
MPN:
CKE 360-3
Series: CKE
Kern
CKE 360-3 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
446.5475 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
446.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
446.5475 €

Counting Scale, CKE 360-3, Kern - Waagen

CKE 360-3 Zählwaage Max 360 g: d=0,001 g

Features

  • Self-explanatory graphic control panel, counting process can be understood immediately, even without operating instructions.
  • no learning time = reduces costs
  • ideal for untrained users
  • visualised process avoids operating errors avoids
  • The 4 steps are carried out from left to right:Place the empty container onto the weighing plate and tare by pressing the TARE key Place the reference quantity for the goods to be counted into the container (5, 10 or 20 pieces) Confirm the selected reference quantity by pressing the key (5, 10 or 20)Pour in the goods to be counted. The number of pieces will immediately be shown in the display
  • Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
Technical specifications
Ablesbarkeit 1 mg
Ausführung Zählwaage
Wägebereich 0.36 kg
Logistics
Ursprungsland DE
Zolltarifnummer 90160010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes