CM 1K1N | Kern

Pocket scale, 1 kg/1 g, CM 1K1N

Order No.: 12L680
EAN: 4045761027305
MPN:
CM 1K1N
CM1K1N
Series: CM
Kern
CM 1K1N Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
66.6995 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
66.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.6995 €

Pocket size scales, type Kern CM 1K1N

With pocket calculator. Hard case, pressure-resistant and dust-proof. Weighing range 1000 g.

Readability: 1.0 g

Features: 11 mm LCD, Auto-Off function after 4.0 minutes

Case: plastic

Dimensions: W 85, D 130, H 25 mm

Weight: 180 g

Technical specifications
Ablesbarkeit 1 g
Ausführung Taschenwaage
Wägebereich 1 kg
Logistics
Ursprungsland CN
Zolltarifnummer 90160010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes