CM 60-2N | Kern
Pocket scale, 60 g/10 mg, CM 60-2N
Unit Price (€ / pc.)
89.131 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Pocket balance, CM 60-2N, Kern - Waagen
CM 60-2N Taschenwaage 0,01 g : 60 g
Features
- Hard case cover as protection against pressure and dust
- Integrated calculator
- batteries 2×1.5 V AAA standard
- Dimensions weighing surface WxD 70×80 mm
- Dimensions housing W×D×H 85×130×25 mm
Technical specifications
Readability | 10 mg | |
Product type | Taschenwaage | |
Weighing Capacity | 0.06 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90160010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |