CPB 15K2DM | Kern
Counting scale, 6 kg/2 g, CPB 15K2DM
Unit Price (€ / pc.)
327.845 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Counting Scale, CPB 15K2DM, Kern - Waagen
CPB 15K2DM Zählwaage mit Eichzulassung
Features
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Programmable using numerical key pad:
- required reference quantity
- known reference weight
- Three displays for total weight (verifiable), piece weight, total quantity
- Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Technical specifications
Readability | 2 g | |
Product type | Zählwaage | |
Weighing Capacity | 6 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |