CPB 6K1DM | Kern
Counting scale, 3 kg/1 g, CPB 6K1DM
Unit Price (€ / pc.)
327.845 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Counting Scale, CPB 6K1DM, Kern - Waagen
CPB 6K1DM Zählwaage mit Eichzulassung, 6 kg
Features
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Programmable using numerical key pad:
- required reference quantity
- known reference weight
- Three displays for total weight (verifiable), piece weight, total quantity
- Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Technical specifications
Ablesbarkeit | 1 g | |
Ausführung | Zählwaage | |
Wägebereich | 3 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |