CXB 30K10NM | Kern

Counting scale, 30 kg/10 g, CXB 30K10NM

Order No.: 12L6884
EAN: 4045761162655
MPN:
CXB 30K10NM
Series: CXB
CXB 30K10NM Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
429.5900 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
429.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
429.5900 €

Counting Scale, CXB 30K10NM, Kern - Waagen

CXB 30K10NM Zählwaage Max 30000 g: e=10 g: d=10 g

Features

  • Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
  • Programmable using numerical key pad:
  • required reference quantity
  • known reference weight
  • Three displays for total weight (verifiable), piece weight, total quantity
  • Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for checkweighing. When the target value is reached, a signal will sound
Technical specifications
Readability 10 g
Product type Zählwaage
Weighing Capacity 30 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes