CXB 30K2 | Kern

Counting scale, 30 kg/2 g, CXB 30K2

Order No.: 12L6596
EAN: 4045761085473
MPN:
CXB 30K2
Series: CXB
CXB 30K2 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
395.675 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
395.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.675 €

Counting scales, Kern CXB.

With backlit LCD (digit height: 18 mm), output of an acoustic signal on reaching the target weight, integrated power supply

Ambient temperatures: - 10 to +40 °C

Net weight: approx. 4.0 kg

Scale dimensions: W 300, H 330, D 110 mm

Weighing plate dimensions: 300 x 225 mm.

Technical attributes (type, max. weighing range, readability and reproducibility, linearity, lowest item weight/number of pieces): CXB 30K2, 30 kg, 2.0 g, ±4.0 g, 1.0 g

Technical specifications
Readability 2 g
Product type Zählwaage
Weighing Capacity 30 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes