CXB 3K0.2 | Kern

Counting scale, 3 kg/200 mg, CXB 3K0.2

Order No.: 12L6590
EAN: 4045761085480
MPN:
CXB 3K0.2
Series: CXB
Kern
CXB 3K0.2 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
395.675 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
395.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.675 €

Counting scales, Kern CXB.

With backlit LCD (digit height: 18 mm), output of an acoustic signal on reaching the target weight, integrated power supply

Ambient temperatures: - 10 to +40 °C

Net weight: approx. 4.0 kg

Scale dimensions: W 300, H 330, D 110 mm

Weighing plate dimensions: 300 x 225 mm.

Technical attributes (type, max. weighing range, readability and reproducibility, linearity, lowest item weight/number of pieces): CXB 3K0.2, 3.0 kg, 0.2 g, ±0.4 g, 0.1 g

Technical specifications
Ablesbarkeit 200 mg
Ausführung Zählwaage
Wägebereich 3 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes