CXB 3K1NM | Kern
Counting scale, 3 kg/1 g, CXB 3K1NM
Unit Price (€ / pc.)
429.5900 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: On Request **
Counting Scale, CXB 3K1NM, Kern - Waagen
CXB 3K1NM Zählwaage Max 3000 g: e=1 g: d=1 g
Features
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Programmable using numerical key pad:
- required reference quantity
- known reference weight
- Three displays for total weight (verifiable), piece weight, total quantity
- Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for checkweighing. When the target value is reached, a signal will sound
Technical specifications
Readability | 1 g | |
Product type | Zählwaage | |
Weighing Capacity | 3 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |