DBS 60-3 | Kern
Moisture analyzer scale, 60 g/0.001 g, DBS 60-3
Unit Price (€ / pc.)
1,963.50 € *
Available in 5 Days: 20 pcs. - if ordered today
Moisture analyzer scale, DBS 60-3, Kern
Moisture analyser with high-quality single-cell weighing system for outstanding stability, reliability and response speed.
Features
- Excellent temperature control thanks to halogen technology, suitable for temperature-sensitive samples
- The last value measured remains on the display until it is replaced by a new measurement
- Password protection to prevent manipulation of stored settings, data, etc
- Date and time display as standard
- USB data interface for transferring weighing data to the PC, printer etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture analyzer scale | |
| Weighing Capacity | 0.06 kg | |
| Readability | 0.001 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |