DBS-A01. | Kern
Temperature calibration kit, 50-300 °C, evaluation unit, DBS-A01.
Unit Price (€ / pc.)
678.30 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
Temperature calibration set, DBS-A01., Kern
Temperature calibration set consists of measuring sensor and display device.
Technical specifications
Version | 50-300 °C, Auswertegerät | |
Product type | Temperatur-Kalibrierset |
Download
Logistics
Country of origin | PH |
Customs tariff number | 90160090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |