DE 150K20D | Kern
Platform scale, 60 kg/20 g, DE 150K20D
Unit Price (€ / pc.)
243.0575 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Platform scale, DE 150K20D, Kern - Waagen
DE 150K20D Plattformwaage 20g: 50g : 60kg: 150kg
Features
- High mobility: Battery or rechargeable battery (optional) operation, compact and flat construction and low weight make this scale ideal for use in several locations (production, warehouse, dispatch department etc.)
- Flexible positioning of display device: e.g. free-standing or mounted to the wall (optional)Display device: plastic, protection against dust and water splashes IP65
- weighing plate: stainless steel, painted steel base
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
- With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
- Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Technical specifications
Ablesbarkeit | 20 g | |
Ausführung | Plattformwaage | |
Wägebereich | 60 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238220 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |