DE 15K0.2D | Kern

Platform scale, 6 kg/200 mg, DE 15K0.2D

Order No.: 12L6895
EAN: 4045761111219
MPN:
DE 15K0.2D
Series: DE
DE 15K0.2D Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
412.6325 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
412.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
412.6325 €

Platform scale, DE 15K0.2D, Kern - Waagen

DE 15K0.2D Plattformwaage Max 6000 g: 15000 g

Features

  • High mobility: Battery or rechargeable battery (optional) operation, compact and flat construction and low weight make this scale ideal for use in several locations (production, warehouse, dispatch department etc.)
  • Flexible positioning of display device: e.g. free-standing or mounted to the wall (optional)Display device: plastic, protection against dust and water splashes IP65
  • weighing plate: stainless steel, painted steel base
  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Technical specifications
Filter Property Value
Product type platform scale
Weighing Capacity 6 kg
Readability 200 mg
Logistics
Property Value
Country of origin CN
Customs tariff number 84238129
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes