DE 300K5DL | Kern

Platform scale, 150 kg/5 g, DE 300K5DL

Order No.: 12L6901
EAN: 4045761111257
MPN:
DE 300K5DL
Series: DE
Kern
DE 300K5DL Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
553.945 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
Total Price:
553.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
553.945 €

Platform scale, DE 300K5DL, Kern - Waagen

DE 300K5DL Plattformwaage 5g: 10g : 150kg: 300kg

Features

  • High mobility: Battery or rechargeable battery (optional) operation, compact and flat construction and low weight make this scale ideal for use in several locations (production, warehouse, dispatch department etc.)
  • Flexible positioning of display device: e.g. free-standing or mounted to the wall (optional)Display device: plastic, protection against dust and water splashes IP65
  • weighing plate: stainless steel, painted steel base
  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Technical specifications
Ablesbarkeit 5 g
Ausführung Plattformwaage
Wägebereich 150 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238220
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes