DE-A12S05 | Kern
Protective working cover, 225 × 110 × 45 mm, for KERN CDS/EOA/DE/DS, DE-A12S05
Unit Price (€ / pck.)
49.742 € *
Available: 0 pck.
Available in 5 Days: 20 pck.
Leadtime: On Request **
Protective cover, DE-A12S05, Kern - Waagen
DE-A12S05 Arbeitsschutzhaube, Auswertegerät, 5 St.
Features
- Protective working cover over display device, as standard, can be reordered at any time, scope of delivery: 5 items
Technical specifications
Version | 225 × 110 × 45 mm, für KERN CDS/EOA/DE/DS | |
Product type | Arbeitsschutzhaube |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84239010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |