DE-A13 | Kern

Bracket, 200 × 100 × 40 mm, for KERN DE, DE-A13

Order No.: 12L6922
EAN: 4045761135956
MPN:
DE-A13
Series: DE
DE-A13 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
36.176 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
36.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.176 €

Wall mount, DE-A13, Kern - Waagen

DE-A13 Wandhalterung, Wandmontage Auswertegerät

Features

  • Wall mount for display device
Technical specifications
Version 200 × 100 × 40 mm, für KERN DE
Product type Halterung
Logistics
Country of origin CN
Customs tariff number 84239010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes