DS 100K0.5 | Kern

Platform scale, 100 kg/500 mg, DS 100K0.5

Order No.: 12L6923
EAN: 4045761356979
MPN:
DS 100K0.5
Series: DS
Kern
DS 100K0.5 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
1,288.77 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Total Price:
1,288.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,288.77 €

Platform scale, DS 100K0.5, Kern - Waagen

DS 100K0.5 Plattformwaage Max 100 kg: d=0,0005 kg

Features

  • High-capacity precision balance, ideal for high volume or heavy samples to be weighed with a high degree of accuracy
  • User guidance step by step on display by Yes/No dialogue
  • Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
  • Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
  • Protective working cover included with delivery
Technical specifications
Readability 500 mg
Version platform scale
Weighing Capacity 100 kg
Logistics
Country of origin DE
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes