DS 150K1 | Kern

Platform scale, 150 kg/1 g, DS 150K1

Order No.: 12L6925
EAN: 4045761357037
MPN:
DS 150K1
Series: DS
DS 150K1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
1,288.77 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
1,288.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,288.77 €

Platform scale, DS 150K1, Kern - Waagen

DS 150K1 Plattformwaage Max 150000 g: d=1 g

Features

  • High-capacity precision balance, ideal for high volume or heavy samples to be weighed with a high degree of accuracy
  • User guidance step by step on display by Yes/No dialogue
  • Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
  • Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
  • Protective working cover included with delivery
Technical specifications
Filter Property Value
Product type platform scale
Weighing Capacity 150 kg
Readability 1 g
Logistics
Property Value
Country of origin DE
Customs tariff number 84238220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes