DS 36K0.2 | Kern

Platform scale, 36 kg/200 mg, DS 36K0.2

Order No.: 12L6930
EAN: 4045761357013
MPN:
DS 36K0.2
Series: DS
DS 36K0.2 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
734.825 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: On Request **
Total Price:
734.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
734.825 €

Platform scale, DS 36K0.2, Kern - Waagen

DS 36K0.2 Plattformwaage Max 36 kg: d=0,0002 kg

Features

  • High-capacity precision balance, ideal for high volume or heavy samples to be weighed with a high degree of accuracy
  • User guidance step by step on display by Yes/No dialogue
  • Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
  • Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
  • Protective working cover included with delivery
Technical specifications
Readability 200 mg
Product type Plattformwaage
Weighing Capacity 36 kg
Logistics
Country of origin DE
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes