DS 65K0.5 | Kern
Platform scale, 65 kg/500 mg, DS 65K0.5
Unit Price (€ / pc.)
1,220.94 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: On Request **
Platform scale, DS 65K0.5, Kern - Waagen
DS 65K0.5 Plattformwaage Max 65 kg: d=0,0005 kg
Features
- High-capacity precision balance, ideal for high volume or heavy samples to be weighed with a high degree of accuracy
- User guidance step by step on display by Yes/No dialogue
- Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
- Protective working cover included with delivery
Technical specifications
Readability | 500 mg | |
Product type | Plattformwaage | |
Weighing Capacity | 65 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |