ECB 10K-3N | Kern
Bench scale, 10 kg/5 g, ECB 10K-3N
Unit Price (€ / pc.)
166.60 € *
Available in 5 Days: 20 pcs. - if ordered today
Bench scale, ECB 10K-3N, Kern
Bench scale, thanks to battery operation/rechargeable battery operation (optional), compact, lightweight construction, it is suitable for the use in several locations (production, warehouse, dispatch department, etc.).
Features
- Particularly large weighing plate
- Very fast display: steady weight values within 2 s
- Simple and convenient 2-key operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bench scale | |
| Weighing Capacity | 10 kg | |
| Readability | 5 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |