ECE 50K-2N | Kern

Bench scale, 50 kg/20 g, ECE 50K-2N

Order No.: 12L7296
EAN: 4045761161467
MPN:
ECE 50K-2N
Series: ECE
ECE 50K-2N Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
142.80 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.80 €

Bench scale, ECE 50K-2N, Kern

Bench scale, thanks to battery operation/rechargeable battery operation (optional), compact, lightweight construction, it is suitable for the use in several locations (production, warehouse, dispatch department, etc.).

Features

  • Particularly large weighing plate
  • Very fast display: steady weight values within 2 s
  • Simple and convenient 2-key operation
Technical specifications
Readability 20 g
Product type Tischwaage
Weighing Capacity 50 kg
Logistics
Country of origin CN
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes