EFC 100K-3L | Kern
Platform scale, 150 kg/10 g, EFC 100K-3L
Unit Price (€ / pc.)
559.30 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, EFC 100K-3L, Kern
Platform scale with integrated rechargeable battery pack, a bright LED display and a column for greatest ease of use.
Features
- Weighing plate stainless steel, painted steel base
- Weighing with tolerance range (checkweighing): a visual and audible signal helps with portioning, dispensing or grading
- Summation of weight values
- RS-232 data interface for connection to a printer as standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 150 kg | |
| Readability | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238220 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |