EHA 3000-1 | Kern

Pocket scale, 3 kg/100 mg, EHA 3000-1

Order No.: 12L6943
EAN: 4045761229525
MPN:
EHA 3000-1
Series: EHA
EHA 3000-1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
105.1365 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
105.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.1365 €

Precision Balance, EHA 3000-1, Kern - Waagen

EHA 3000-1 Präzisionswaage Max 3000 g: d=0,1 g

Features

  • Thanks to its compact, robust design, its bright display and high precision, this range is ideal for use in laboratories, quality control, production as well in schools and universities for teaching biology, chemistry and physics, for example
  • Large, shock proof weighing plate made from stainless steel, can be removed and therefore is hygienic and easy to clean
  • Particularly flat design
  • Ergonomically optimised key pad
  • Simple and convenient 5-key operation
  • Large high-contrast display that is easy to read
Technical specifications
Filter Property Value
Product type pocket scale
Weighing Capacity 3 kg
Readability 100 mg
Logistics
Property Value
Country of origin CN
Customs tariff number 84238129
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes