EHA 500-1 | Kern
Pocket scale, 500 g/100 mg, EHA 500-1
Unit Price (€ / pc.)
76.874 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Precision Balance, EHA 500-1, Kern - Waagen
EHA 500-1 Präzisionswaage Max 500 g: d=0,1 g
Features
- Thanks to its compact, robust design, its bright display and high precision, this range is ideal for use in laboratories, quality control, production as well in schools and universities for teaching biology, chemistry and physics, for example
- Large, shock proof weighing plate made from stainless steel, can be removed and therefore is hygienic and easy to clean
- Particularly flat design
- Ergonomically optimised key pad
- Simple and convenient 5-key operation
- Large high-contrast display that is easy to read
Technical specifications
Readability | 100 mg | |
Product type | Taschenwaage | |
Weighing Capacity | 0.5 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |