EHA 500-2 | Kern

Pocket scale, 500 g/10 mg, EHA 500-2

Order No.: 12L6945
EAN: 4045761229556
MPN:
EHA 500-2
Series: EHA
Kern
EHA 500-2 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
105.1365 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
105.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1365 €

Precision Balance, EHA 500-2, Kern - Waagen

EHA 500-2 Präzisionswaage Max 500 g: d=0,01 g

Features

  • Thanks to its compact, robust design, its bright display and high precision, this range is ideal for use in laboratories, quality control, production as well in schools and universities for teaching biology, chemistry and physics, for example
  • Large, shock proof weighing plate made from stainless steel, can be removed and therefore is hygienic and easy to clean
  • Particularly flat design
  • Ergonomically optimised key pad
  • Simple and convenient 5-key operation
  • Large high-contrast display that is easy to read
Technical specifications
Ablesbarkeit 10 mg
Ausführung Taschenwaage
Wägebereich 0.5 kg
Logistics
Ursprungsland CN
Zolltarifnummer 90160010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes