EMB 1200-1 | Kern

Laboratory scale, 1.2 kg/100 mg, EMB 1200-1

Order No.: 12L666
EAN: 4045761076532
MPN:
EMB 1200-1
EMB1200-1
Series: EMB
Kern
EMB 1200-1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
90.44 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.44 €

Laboratory scales, type Kern EMB..

with ADD and TARE weighing functions, adjustment program, underfloor weighing (load on the bottom side of the scale), Auto-Off function (3.0 minutes.). Weighing plate: Ø 150 mm. Display: 15 mm LCD. Dimensions: W 170, D 240, H 39 mm. Weight: 600 g. Supplied with batteries. Table index: type, max. weighing range (W), readability/reproducibility (A/R), linearity (L).

Technical attributes (type, max. weighing range (W), readability/reproducibility (A/R), linearity (L)): EMB 1200 - 1, W 1200 g, A/R 0.1 g, L ±0.3 g

Technical specifications
Ablesbarkeit 100 mg
Ausführung Laborwaage
Wägebereich 1.2 kg
Logistics
Ursprungsland CN
Zolltarifnummer 90160010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes