EMB 200-3 | Kern
Pocket scale, 200 g/1 mg, EMB 200-3
Unit Price (€ / pc.)
271.32 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
School balance, EMB 200-3, Kern - Waagen
EMB 200-3 Schulwaage 0,001 g : 200 g
Features
- Simple and convenient 2-key operation
- Tare function facilitates formulation work
- Particularly flat design
- Ready for use: Batteries included
- Ring-shaped draught shield standard, only for models with weighing plate size , weighing space Ø×H 96×35 mm
- Hook for underfloor weighing standardKERN model EMB 500-1BE available as special Black Edition version
Technical specifications
Ablesbarkeit | 1 mg | |
Ausführung | Taschenwaage | |
Wägebereich | 0.2 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90160010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |