EMB 2000-2 | Kern
Pocket scale, 2 kg/10 mg, EMB 2000-2
Unit Price (€ / pc.)
265.6675 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
School balance, EMB 2000-2, Kern - Waagen
EMB 2000-2 Schulwaage 10 mg : 2 kg
Features
- Simple and convenient 2-key operation
- Tare function facilitates formulation work
- Particularly flat design
- Ready for use: Batteries included
- Ring-shaped draught shield standard, only for models with weighing plate size , weighing space Ø×H 96×35 mm
- Hook for underfloor weighing standardKERN model EMB 500-1BE available as special Black Edition version
Technical specifications
Ablesbarkeit | 10 mg | |
Ausführung | Taschenwaage | |
Wägebereich | 2 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90160010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |