EMB 5.2K1 | Kern
Laboratory scale, 5.2 kg/1 g, EMB 5.2K1
Laboratory scales, type Kern EMB..
with ADD and TARE weighing functions, adjustment program, underfloor weighing (load on the bottom side of the scale), Auto-Off function (3.0 minutes.). Weighing plate: Ø 150 mm. Display: 15 mm LCD. Dimensions: W 170, D 240, H 39 mm. Weight: 600 g. Supplied with batteries. Table index: type, max. weighing range (W), readability/reproducibility (A/R), linearity (L).
Technical attributes (type, max. weighing range (W), readability/reproducibility (A/R), linearity (L)): EMB 5.2K1, W 5200 g, A/R 1.0 g, L ±3.0 g
Ablesbarkeit | 1 g | |
Ausführung | Laborwaage | |
Wägebereich | 5.2 kg |
Ursprungsland | CN |
Zolltarifnummer | 90160010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |