EMB 5.2K5 | Kern

Pocket scale, 5.2 kg/5 g, EMB 5.2K5

Order No.: 12L6952
EAN: 4045761028401
MPN:
EMB 5.2K5
Series: EMB
EMB 5.2K5 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
63.3080 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
63.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.3080 €

School balance, EMB 5.2K5, Kern - Waagen

EMB 5.2K5 Schulwaage 5 g : 5200 g

Features

  • Simple and convenient 2-key operation
  • Tare function facilitates formulation work
  • Particularly flat design
  • Ready for use: Batteries included
  • Ring-shaped draught shield standard, only for models with weighing plate size , weighing space Ø×H 96×35 mm
  • Hook for underfloor weighing standardKERN model EMB 500-1BE available as special Black Edition version
Technical specifications
Readability 5 g
Product type Taschenwaage
Weighing Capacity 5.2 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes