EMS 12K1 | Kern

Precision scale, 12 kg/1 g, EMS 12K1

Order No.: 12L7135
EAN: 4045761124424
MPN:
EMS 12K1
Series: EMS
Kern
EMS 12K1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
113.05 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
113.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.05 €

Precision scale, EMS 12K1, Kern - Waagen

Features

  • Large, shock-resistant plastic weighing plate[/]Particularly flat design
  • Ergonomically optimized control panel with large keys and high-contrast LCD display
  • Sicheres und rutschfreies Aufstellen durch Gummifüße
  • CAL calibration/adjustment program for setting the accuracy; external test weights available at extra charge
  • Draft shield standard for models with weighing plate size Ø 105 mm, weighing chamber W×D×H 145×145×65 mm
Technical specifications
Ablesbarkeit 1 g
Ausführung Präzisionswaage
Wägebereich 12 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes